Amphe-Lite™ Connector Series

Amphenol Industrial Amphe-Lite connectors ideal for communications equipment

Image of Amphenol Industrial's Amphe-Lite™ Connector SeriesAmphenol Industrial's Amphe-Lite connector series is designed for communications equipment manufacturers with signal, power, RF, or fiber optic interconnect requirements in harsh environments such as communications towers as well as outdoor and rooftop applications. These commercial composite connectors are ideal for communications equipment, manufacturing process control, and medical equipment.

The Amphe-Lite series offers the highest performance capabilities for severe environment applications, yet is cost effective enough for general duty and non-environmental applications.

Amphe-Lite also offers a non-magnetic variation of the connector – another option for the highly reliable, industrial multi-pin interconnect that is ideal for an array of applications. It is also one of the few 100 percent non-magnetic connectors available on the market today.

Features
  • Tri-start thread
  • Nickel plating
  • Unplated non-conductive shell
  • Acme threads
  • Recessed pins (100% scoop proof)
  • Integral interfacial seal and grommet bonded to insert
  • Robust composite construction
  • Copper, coax, and FO contacts available
  • UL recognized connector
  • Excellent EMI shielding (F class)
  • Quatrax Contacts
Benefits
  • Quick coupling
  • Effective EMI shielding
  • Low cost options
  • Coupling durability
  • Minimize potential contact damage
  • Improved sealing

Amphe-Lite™ 38999 Series III

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa - InsertoTamaño de carcasa, MILCantidad disponiblePrecioVer detalles
CONN RCPT MALE 22POS GOLD CRIMPAL07UD13-35P(IP)CONN RCPT MALE 22POS GOLD CRIMP13-35-221 - Inmediata$32.75Ver detalles
CONN PLUG FMALE 26POS GOLD CRIMPAL06FD15-ACS(IP)CONN PLUG FMALE 26POS GOLD CRIMP15-AC-152 - Inmediata$38.59Ver detalles
CONN PLUG FMALE 22POS GOLD CRIMPAL06UD13-35S(IP)CONN PLUG FMALE 22POS GOLD CRIMP13-35-217 - Inmediata$39.64Ver detalles
CONN PLUG FMALE 12POS GOLD CRIMPAL06FD15-97S(IP)CONN PLUG FMALE 12POS GOLD CRIMP15-97-119 - Inmediata$43.57Ver detalles
CONN RCPT MALE 26POS GOLD CRIMPAL07FD15-ACP(IP)CONN RCPT MALE 26POS GOLD CRIMP15-AC-90 - Inmediata$36.09Ver detalles
CONN PLUG FMALE 22POS GOLD CRIMPAL06FD13-35S(IP)CONN PLUG FMALE 22POS GOLD CRIMP13-35-69 - Inmediata$40.95Ver detalles
CONN RCPT MALE 22POS GOLD CRIMPAL00FD13-35P(IP)CONN RCPT MALE 22POS GOLD CRIMP13-35-26 - Inmediata$35.08Ver detalles
CONN PLUG FMALE 13POS GOLD CRIMPAL06FD11-35S(IP)CONN PLUG FMALE 13POS GOLD CRIMP11-35-42 - Inmediata$49.98Ver detalles
CONN PLUG MALE 22POS GOLD CRIMPAL06FD13-35P(IP)CONN PLUG MALE 22POS GOLD CRIMP13-35-19 - Inmediata$92.72Ver detalles
QUADRAX PIN CONTACT, 100, 1000 BALQC-AA8-PBQUADRAX PIN CONTACT, 100, 1000 B-24 AWG5 - Inmediata$113.35Ver detalles
AMPHE-LITE METAL, STRAIGHT PLUG,ALM06FQ19-31S(LQ)AMPHE-LITE METAL, STRAIGHT PLUG,15 (13 + 2 cuadraxial)19-3110 - Inmediata$134.14Ver detalles
AMPHE-LITE METAL, JAM NUT RECEPTALM07FQ19-31P(LQ)AMPHE-LITE METAL, JAM NUT RECEPT15 (13 + 2 cuadraxial)19-3110 - Inmediata$143.85Ver detalles
CONN RCPT FMALE 22POS GOLD CRIMPAL00FD13-35S(IP)CONN RCPT FMALE 22POS GOLD CRIMP13-35-0 - Inmediata$31.31Ver detalles
CONN RCPT MALE 12POS GOLD CRIMPAL07FD15-97P(IP)CONN RCPT MALE 12POS GOLD CRIMP15-97-0 - Inmediata$35.20Ver detalles
QUADRAX SOCKET CONTACT, 100, 100ALQC-AA8-SBQUADRAX SOCKET CONTACT, 100, 100-24 AWG1 - Inmediata$125.56Ver detalles
QUADRAX SOCKET CONTACT, 100, 100ALQC-AA8-SAQUADRAX SOCKET CONTACT, 100, 100-24 AWG0 - Inmediata$125.56Ver detalles
AMPHE-LITE METAL, JAM NUT RECEPTALM07FQ21-75P(LQ)AMPHE-LITE METAL, JAM NUT RECEPT4 (cuadraxial)21-750 - Inmediata$139.96Ver detalles
Publicado: 2012-09-24