MRJ Connector Series

Amphenol Communications Solutions' MRJ connector series ideal for harsh environments

Image of Amphenol Commercial Products' MRJ Connector SeriesAmphenol Communications Solutions' MRJ connector series is ideal for harsh environments where Ethernet/IP protocol is used. These connectors are available in 8- or 10-contact versions, right angle, and vertical-mount PCB with the option of adding LEDs, EMI filtering, and transient voltage protection.

Each of the termination styles is available with a matching RJ45 connector, cable header, and terminal block mounted on a PCB. Other features include damage protection against accidental mating with an RJ11 or an improperly terminated RJ plug.

Applications
  • Industrial
    • GPS
    • ATMs
    • Medical equipment
    • Lottery terminals and slot machines
    • Positioning equipment for agriculture market
  • Military
    • Test equipment
    • Radios
    • Vehicles
    • Computers
    • Mobile communication systems

MRJ Connector Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN MOD JACK 8P8C R/A UNSHLDMRJ538001CONN MOD JACK 8P8C R/A UNSHLD2045 - Inmediata$13.88Ver detalles
CONN MOD JACK 8P8C R/A UNSHLDMRJ538101CONN MOD JACK 8P8C R/A UNSHLD44 - Inmediata$14.72Ver detalles
CONN MOD JACK 8P8C R/A UNSHLDMRJ538501CONN MOD JACK 8P8C R/A UNSHLD0 - Inmediata$18.01Ver detalles
ADAPT 20POS CONN TO RJ45 JACKMRJ558001ADAPT 20POS CONN TO RJ45 JACK0 - Inmediata$28.53Ver detalles
CONN MOD COUPLER 8P8C TO 8P8CMRJ578001CONN MOD COUPLER 8P8C TO 8P8C912 - Inmediata$29.13Ver detalles
Publicado: 2012-09-24