Crimp Wire Ferrules

American Electrical, Inc.'s wire ferrules available in three color codes

Image of American Electrical's Crimp Wire FerrulesWire ferrules are used to terminate stranded wires and are used with European-style terminal blocks. American Electrical, Inc.'s ferrules are also made for twin wire, on reels, in strips, for extra long applications, and for wires with thick insulation. Sizes range from 28 AWG to 500 MCM.

American Electrical stocks three separate color codes for insulated wire ferrules – DIN, T, and W. Other than color, there is no difference other than color for a given ferrule of the same AWG size.

Insulated

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN FERRULE DIN 26-28AWG GRAY1161014CONN FERRULE DIN 26-28AWG GRAY111153 - Inmediata$0.19Ver detalles
CONN FERRULE DIN 18AWG RED1181010CONN FERRULE DIN 18AWG RED714883 - Inmediata
120 - Stock en fábrica
$0.11Ver detalles
CONN FERRULE W TYPE 20-22AWG WHT1182075CONN FERRULE W TYPE 20-22AWG WHT82035 - Inmediata
20 - Stock en fábrica
$0.11Ver detalles

Non-Insulated

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN FERRULE DIN 24AWG12710025CONN FERRULE DIN 24AWG11419 - Inmediata
70 - Stock en fábrica
$0.10Ver detalles
CONN FERRULE DIN 18AWG12610100CONN FERRULE DIN 18AWG35557 - Inmediata
21 - Stock en fábrica
$0.10Ver detalles
CONN FERRULE DIN 12AWG121210400CONN FERRULE DIN 12AWG0 - Inmediata$0.10Ver detalles

Twin

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN FERRULE DIN TWO X 18AWG RED1381010CONN FERRULE DIN TWO X 18AWG RED84079 - Inmediata
4 - Stock en fábrica
$0.14Ver detalles
CONN FERRULE DIN TWO X 14AWG BLU13101025CONN FERRULE DIN TWO X 14AWG BLU14312 - Inmediata
181 - Stock en fábrica
$0.22Ver detalles
CONN FERRULE DIN TWO X 10AWG YLW13141060CONN FERRULE DIN TWO X 10AWG YLW7661 - Inmediata
177 - Stock en fábrica
$0.47Ver detalles

Slide Box

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN FERRULE SLIDE BOX 2WIRE DIN1617050TCONN FERRULE SLIDE BOX 2WIRE DIN26 - Inmediata
133 - Stock en fábrica
$30.42Ver detalles
CONN FERRULE SLIDE BOX DIN TYPE1617400CONN FERRULE SLIDE BOX DIN TYPE25 - Inmediata
251 - Stock en fábrica
$25.03Ver detalles
CONN FERRULE SLIDE BOX DIN TYPE1617050CONN FERRULE SLIDE BOX DIN TYPE137 - Inmediata
1296 - Stock en fábrica
$25.03Ver detalles
Publicado: 2012-08-10