VHB™ 4910 Tape

3M™ VHB tapes provide the convenience and simplicity of a tape fastener and are ideal for use in many interior and exterior bonding applications

Image of 3M's VHB 4910 Tape3M VHB tape 4910 is a clear, double-sided, pressure-sensitive acrylic tape with PE film liner. The tape is 40 mil thick, bonds high-surface energy substrates, and provides handling convenience, cushioning, damping, and impact resistance, along with meeting the standards for UL listing 746C.

For more than 25 years, industries worldwide have been using 3M VHB tapes for high holding power in static and dynamic loads. The material's viscoelastic properties absorb shock and distribute stress evenly for bonding power that helps eliminate mechanical fastening in many jobs.

In the ever growing product line, there are 3M VHB tapes for bonding and sealing aluminum, steel, glass, painted and powder coated surfaces, and plastic such as acrylic and polycarbonate. Flexibility compensates for differential thermal expansion so you can even bond many dissimilar materials with confidence.

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Related Documents

VHB 4910 Tape

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
TAPE DBL SIDED CLR 1/2"X36YDS4910-CLEAR-1/2"X36YDTAPE DBL SIDED CLR 1/2"X36YDS56 - Inmediata$114.94Ver detalles
TAPE DBL SIDED CLR 3/4"X15YDS4910 3/4"X15YDTAPE DBL SIDED CLR 3/4"X15YDS39 - Inmediata$76.56Ver detalles
TAPE DBL SIDED CLR 1"X36YDS4910-CLEAR-1"X36YDTAPE DBL SIDED CLR 1"X36YDS14 - Inmediata$181.79Ver detalles
TAPE DBL SIDED CLR 3/4"X36YDS4910(3/4"X36YD)TAPE DBL SIDED CLR 3/4"X36YDS12 - Inmediata$149.19Ver detalles
Publicado: 2012-12-21