Prismatic Reflective Sheeting

3M™ engineer-grade prismatic reflective sheeting series 3430, 3431, 3432, 3435, and 3437 with reliable retroreflective, microprismatic optics

Image of 3M's Prismatic Reflective Sheeting3M engineer-grade prismatic reflective sheeting series 3430 meets ASTM D4956 Type I standards. It is a non-metalized, micro-prismatic, lens retroreflective sheeting designed for production of reflective commercial signs and noncritical traffic control signs. This includes signs exposed vertically in service. The visible, integral "EGP" marking easily identifies the 3430 series. When applied to properly prepared sign substrates, 3430 sheeting provides long-term reflectivity and durability. This prismatic reflective sheeting is available in white, yellow, red, blue, and green colors.

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features
  • Microprismatic technology
  • Pressure sensitive adhesive
  • Better daytime and nighttime brightness than beaded engineer grade
  • Meets ASTM D4956 Type I 
  • Lay-flat, easy-release liner
  • Five- to seven-year durability
  • Compatible with 3M inks and films series 880N and 880I

Sheeting

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
TAPE RETROREFLECTIVE WHT 1"X5YDS3430-1-5TAPE RETROREFLECTIVE WHT 1"X5YDS3 - Inmediata$21.20Ver detalles
TAPE REFLECTIVE WHT 1/2"X5YD3430-0.5-5TAPE REFLECTIVE WHT 1/2"X5YD6 - Inmediata$11.43Ver detalles
TAPE RETROREFLECTIVE WHT 2"X5YDS3430-2-5TAPE RETROREFLECTIVE WHT 2"X5YDS0 - InmediataSee Page for PricingVer detalles
TAPE RETROREFLECTIVE WHT 3"X5YDS3430-3-5TAPE RETROREFLECTIVE WHT 3"X5YDS0 - Inmediata$47.95Ver detalles
TAPE RETROREFLECTIVE YLW 1"X5YDS3431-1-5TAPE RETROREFLECTIVE YLW 1"X5YDS4 - Inmediata$21.20Ver detalles
TAPE REFLECTIVE YLW 1/2"X5YD3431-0.5-5TAPE REFLECTIVE YLW 1/2"X5YD1 - Inmediata$11.43Ver detalles
TAPE RETROREFLECTIVE YLW 2"X5YDS3431-2-5TAPE RETROREFLECTIVE YLW 2"X5YDS1 - Inmediata$36.41Ver detalles
TAPE RETROREFLECTIVE RED 1"X5YDS3432-1-5TAPE RETROREFLECTIVE RED 1"X5YDS0 - InmediataSee Page for PricingVer detalles
TAPE REFLECTIVE RED 1/2"X5YD3432-0.5-5TAPE REFLECTIVE RED 1/2"X5YD0 - InmediataSee Page for PricingVer detalles
TAPE RETROREFLECTIVE RED 2"X5YDS3432-2-5TAPE RETROREFLECTIVE RED 2"X5YDS0 - InmediataSee Page for PricingVer detalles
TAPE REFLECTIVE BLUE 1/2"X5YD3435-0.5-5TAPE REFLECTIVE BLUE 1/2"X5YD0 - InmediataSee Page for PricingVer detalles
TAPE RETROREFLECTIVE GRN 1"X5YDS3437-1-5TAPE RETROREFLECTIVE GRN 1"X5YDS1 - Inmediata$19.66Ver detalles
Publicado: 2013-01-24