Webinar - Fast EV Charging with onsemi

Etiquetas
Ingeniería

With electronic vehicles gaining popularity, finding a viable solution for charging them quickly is a must. This is where SiC power electronics come in. SiC technology solves this problem by offering improved efficiency, decreased charge time, and reduced system size.

DigiKey and onsemi are partnering up to bring you a webinar about fast EV charging and SiC technology. The webinar will cover an overall evaluation of the EV market, high-power blocks and applications, and the value onsemi and their 25kW DC EliteSiC modules can bring.

The webinar will be held on Wednesday, February, 22, 2023 at 11 AM CST. Even if you are unable to attend the live session, please be sure to register so we can send you a link to the recording when it is complete.

Register here: https://event.on24.com/wcc/r/4090728/121CB5DBE4848ACF29287DE6117A94B1?partnerref=blog

Acerca de este autor

Image of Ashley Awalt

Ashley Awalt es una técnica de ingeniería de aplicaciones que ha estado con DigiKey desde 2011. Obtuvo su título de Asociada de Ciencias Aplicadas en Tecnología Electrónica y Sistemas Automatizados del Northland Community & Technical College a través del programa de becas DigiKey. Su papel actual es ayudar a crear proyectos técnicos únicos, documentar el proceso y, en última instancia, participar en la producción de la cobertura de los medios de comunicación de vídeo para los proyectos. En su tiempo libre, a Ashley le gusta - oh, espera, ¿hay tal cosa como el tiempo libre cuando eres madre?

More posts by Ashley Awalt
 TechForum

Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.

Visit TechForum