The New FX888D Soldering Station from American Hakko


Whether setting up a lab for the first time, or replacing old equipment, selecting a new soldering station can be overwhelming. There are plenty of options out there, and while many of them are quality items, it’s hard to know which ones would fit your needs the best.

Thankfully the new FX888D from American Hakko Products Inc. is here to make that selection a little easier. Besides the visually pleasing design, the functionality and reasonable cost make this a new top choice among engineers and beginners alike. It quickly heats to the user-selected temperature preset, has an interchangeable tip, and a low temperature alarm.

The FX888D is a 70 W unit that is easy to use and will get the job done quickly. To see this tool in action, watch our Another Teaching Moment video on the basics of soldering or read about our soldering tips and tricks here. For more information on the FX888D, click here to see the original New Product Discovery video with Randall Restle that introduces the American Hakko Soldering Tool.


Acerca de este autor

Image of Ashley Awalt

Ashley Awalt es una técnica de ingeniería de aplicaciones que ha estado con DigiKey desde 2011. Obtuvo su título de Asociada de Ciencias Aplicadas en Tecnología Electrónica y Sistemas Automatizados del Northland Community & Technical College a través del programa de becas DigiKey. Su papel actual es ayudar a crear proyectos técnicos únicos, documentar el proceso y, en última instancia, participar en la producción de la cobertura de los medios de comunicación de vídeo para los proyectos. En su tiempo libre, a Ashley le gusta - oh, espera, ¿hay tal cosa como el tiempo libre cuando eres madre?

More posts by Ashley Awalt
 TechForum

Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.

Visit TechForum