New Product Discoveries - Molex Grounding Jumpers and NTC Temp Sensor Assembly

This installment of New Product Discoveries covers two innovative products from Molex. First, let’s cover the NTC ring terminal sensor cable assemblies. These assemblies feature a potted NTC, secured in a ring terminal, and connected to a length of wire with a micro-lock plus connector on the opposite end.

(Image source: Molex)

The ring terminal acts as a heat-sink while allowing a firm connection to the mounting surface. This unique design allows for accurate temperature readings in hard-to-reach areas in a range of beta resistance values. Other features include a choice of M2, M3.5, or M4 size ring connectors, continuous operation from -40°C to +105°C, a variety of length options, and the ability to be easily customized.

Next up, grounding jumper solutions that are geared towards industrial, data center, commercial vehicle, and substation and utility applications. These heavy-duty grounding jumpers provide a 93% solid termination throughout compression either as-is or with heatshrink.

(Image source: Molex)

The jumpers come in a variety of widths and lengths to accommodate multiple applications, plus they can be custom ordered to fit exact needs. These are UL certified and ready for use in high-power applications.

Keep an eye out for our next installment of New Product Discoveries!

Acerca de este autor

Image of Ashley Awalt

Ashley Awalt es una técnica de ingeniería de aplicaciones que ha estado con DigiKey desde 2011. Obtuvo su título de Asociada de Ciencias Aplicadas en Tecnología Electrónica y Sistemas Automatizados del Northland Community & Technical College a través del programa de becas DigiKey. Su papel actual es ayudar a crear proyectos técnicos únicos, documentar el proceso y, en última instancia, participar en la producción de la cobertura de los medios de comunicación de vídeo para los proyectos. En su tiempo libre, a Ashley le gusta - oh, espera, ¿hay tal cosa como el tiempo libre cuando eres madre?

More posts by Ashley Awalt
 TechForum

Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.

Visit TechForum