Barrel Connector Measurement Tricks

At DigiKey, we receive many inquiries from people that need help finding barrel connectors, but when asked the inner diameter, they aren’t sure and have no way to measure it. Well here are a couple of tricks to decipher the measurement with common household items.

The most common outer diameter is 5.5 mm with two very common inner diameter (ID) measurements of 2.1 mm and 2.5 mm. These are very close and near impossible to take an accurate measurement with a ruler. So, if there’s not a caliper in sight, a toothpick, pen, or test lead can be used.

Toothpicks are commonly manufactured at a diameter of 2.1 mm to 2.2 mm. If it fits snug when inserted into the connector, then the ID is probably 2.1 mm, whereas if it falls out, then it’s 2.5 mm.

The widest point of a ballpoint pen should be between 2.25 mm and 2.35 mm. If the pen fits all the way to the widest point, the ID is 2.5 mm. If it only fits part way, then it is likely 2.1 mm.

Test lead probe tips are a little tricky to use, because they typically have a diameter of 2 mm. Since they will fit in both, you’ll need to identify if there is a noticeable gap making it 2.5 mm, or hardly any gap at all making it 2.1 mm.

If all of these tricks have been exhausted and you are still unsure, it is recommended to wait until a caliper can be used. They are the best tool for an exact measurement to ensure the proper part is purchased. Please watch our video for a demonstration.

Acerca de este autor

Image of Ashley Awalt

Ashley Awalt es una técnica de ingeniería de aplicaciones que ha estado con DigiKey desde 2011. Obtuvo su título de Asociada de Ciencias Aplicadas en Tecnología Electrónica y Sistemas Automatizados del Northland Community & Technical College a través del programa de becas DigiKey. Su papel actual es ayudar a crear proyectos técnicos únicos, documentar el proceso y, en última instancia, participar en la producción de la cobertura de los medios de comunicación de vídeo para los proyectos. En su tiempo libre, a Ashley le gusta - oh, espera, ¿hay tal cosa como el tiempo libre cuando eres madre?

More posts by Ashley Awalt
 TechForum

Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.

Visit TechForum