Artículos y blogs

Image of Low-Cost, Power Efficient EMG Prosthetic Hand (Part 2) Low-Cost, Power Efficient EMG Prosthetic Hand (Part 2)

Creating a low-cost prosthetic arm is challenging, but making one that is also easy to calibrate and accurate is even tougher.

Image of Jump-Start AI Designs with a Lattice Semiconductor and NVIDIA Collaboration Impulso inicial de diseño de IA con un semiconductor de red y colaboración con NVIDIA

Lattice Semiconductor colabora con NVIDIA para ofrecer una solución para el diseño y prototipado rápido de aplicaciones de IA en el borde.

Image of Arduino Breakout Boards with IPS TFT Displays for Fast UI Prototyping Placas adaptadoras Arduino con pantallas IPS TFT para prototipado rápido de interfaz de usuario

Las placas TFT compatibles con Arduino de Newhaven Display simplifican el prototipado para la interacción del usuario con pantallas integradas.

Image of Utilizing GMSL for High Bandwidth Robotic Vision Applications Utilización de GMSL para aplicaciones de visión robótica de gran ancho de banda Fecha de publicación: 2026-04-23

El GMSL de ADI simplifica el desarrollo de aplicaciones de visión robótica de gran ancho de banda y baja latencia.

Image of How Hardware Gets Hacked (Part 3): Adopting the Attacker Mindset How Hardware Gets Hacked (Part 3): Adopting the Attacker Mindset

Explore how attackers gather device info, map inputs, and uncover vulnerabilities using reconnaissance in embedded hardware security.

Image of Optimize High-Current Buck-Boost DC/DC Converter Efficiency Optimizar la eficiencia del convertidor CC/CC Buck-Boost de alta corriente Fecha de publicación: 2026-04-15

Utilice los reguladores buck-boost de µModule para tres enfoques arquitectónicos de integración de inductores y detección de corriente para la conversión CC/CC de alta corriente.

Image of Sound Generation and Musical Microcontrollers Sound Generation and Musical Microcontrollers

Explore audio output options, including piezos, speakers, DACs, and playback boards for creating music and sound effects in microcontroller projects.

Image of Low-Cost, Power Efficient EMG Prosthetic Hand (Part 1) Low-Cost, Power Efficient EMG Prosthetic Hand (Part 1)

Developing prosthetic technology that is both affordable and functional is challenging in today’s space, mainly due to the costly fabrication and specialized calibration requirements.

Image of Building a Dynamometer for the Openwheel Project - Part 1 Building a Dynamometer for the Openwheel Project - Part 1

Explore a custom-built dyno for hub motors using load cells and Arduino, enabling accurate power and torque measurements.

Image of Dielectric Elastomer Switches: Building Logic Gates with Soft Membranes Dielectric Elastomer Switches: Building Logic Gates with Soft Membranes

When you think of "electronics," you probably picture rigid green circuit boards, silicon chips, and soldering irons. But what if you could build a circuit entirely out of soft, stretchy rubber?

Image of How to Establish a Secure Hardware Foundation for Long-Term CRA Compliance Cómo establecer una base de hardware segura para el cumplimiento de la CRA a largo plazo Fecha de publicación: 2026-04-08

Aprenda a utilizar el enclave seguro NXP EdgeLock para establecer una base de hardware segura para el cumplimiento de la CRA a largo plazo.

Image of Docker Part 1: Fixing “It Works on My Machine” Docker Part 1: Fixing “It Works on My Machine"

In this post, I want to explain what Docker is, why it helps with these problems, and give a practical understanding of how it fits into development workflows.

Image of Single-Chip Systems, MCUs for Matter-Enabled Smart Home Devices Fill Multiple Mesh Network Roles Los sistemas de un solo chip y las MCU para dispositivos domésticos inteligentes habilitados para la materia cumplen múltiples funciones de red en malla Fecha de publicación: 2026-03-31

Los componentes de bajo consumo y baja latencia de NXP son compatibles con las redes domésticas inteligentes habilitadas para Matter, mientras que las herramientas de desarrollo ayudan a los diseñadores a crear nuevos prototipos.

Image of Harnessing AI at the Edge with iWave’s Agilex™ 5 System on Module Aprovechar la IA en el borde con el sistema en el módulo Agilex™ 5 de iWave

A medida que el procesamiento de datos se acerca cada vez más al borde, se necesitan plataformas que ofrezcan un rendimiento eficiente de IA con baja latencia y alta personalización.

Image of Building Quantum-Resilient Embedded Systems with iWave’s Agilex™ 5 System on Module Construcción de sistemas integrados cuánticamente resilientes con el sistema Agilex™ 5 de iWave en un módulo

iWave Global se ha asociado con Xiphera para ofrecer capacidad criptográfica cuántica segura en el sistema Agilex™ 5 System on Module (SoM) de iWave impulsado por Altera.

Image of Solder Smarter Using DigiKey Standard Helping Hands Solder Smarter Using DigiKey Standard Helping Hands

Explore DigiKey Helping Hands features including magnetic PCB pillars, flexible arms, LED magnifier, and a heavy steel base for stable soldering.

Image of How Hardware Gets Hacked (Part 2): On-boarding How Hardware Gets Hacked (Part 2): On-boarding

Explore a hardware security workflow using firmware builds, simulation tools, serial commands, and automated tests for microcontroller systems.

Image of How to Overcome Linux Development Hurdles in Resource-Constrained Systems Cómo superar los obstáculos de desarrollo de Linux en sistemas con recursos limitados Fecha de publicación: 2026-03-12

Descubra cómo la computadora monoplaca BeagleV-Fire de BeagleBoard.org resuelve los obstáculos habituales para ejecutar Linux en sistemas con recursos limitados.

Image of XRP CoreXY Chessboard Reimagined XRP CoreXY Chessboard Reimagined

Discover how the XRP CoreXY chessboard prototype evolved with improved durability, lighting effects, and a compact transportable design.

Image of Simplify AMR and AGV Integration with ROS 2 Components Simplifique la integración de AMR y AGV con componentes ROS 2 Fecha de publicación: 2026-03-10

Acelere la integración de AMR y AGV utilizando controladores de motor, IMU y módulos ToF con controladores ROS 2 nativos.