TDK Corporation MHQ0402PSA-Series | DigiKey Daily
TDK offers its MHQ0402PSA series inductors for high frequency circuits. These inductors are designed with extremely compact dimensions of 0.4 mm x 0.2 mm x 0.2 mm with a high-Q factor of 21 at 1 GHz, which is allowed by their unique ceramic material and configuration. The multilayer method allows for a lineup with fine increments of inductance. After the circuit board is mounted, the inductors’ storage and operating temperatures are -55°C to 125°C. The MHQ0402PSA-series inductors are suitable for RF applications in smart phones, tablets, and other high frequency circuits for the mobile communication industry.
TDK Corporation MHQ0402PSA-Series DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MHQ0402PSA0N2BT000 | FIXED IND 0.2NH 600MA 150 MOHM | 19618 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA0N3BT000 | FIXED IND 0.3NH 600MA 150 MOHM | 18390 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA0N4BT000 | FIXED IND 0.4NH 600MA 150 MOHM | 7161 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA0N5BT000 | FIXED IND 0.5NH 600MA 150 MOHM | 0 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA0N6BT000 | FIXED IND 0.6NH 600MA 150 MOHM | 577 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA0N7BT000 | FIXED IND 0.7NH 600MA 150 MOHM | 19840 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA0N8BT000 | FIXED IND 0.8NH 600MA 150 MOHM | 9370 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA0N9BT000 | FIXED IND 0.9NH 600MA 150 MOHM | 43616 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N0BT000 | FIXED IND 1NH 600MA 150 MOHM SMD | 4365 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N1BT000 | FIXED IND 1.1NH 500MA 150 MOHM | 2 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N2BT000 | FIXED IND 1.2NH 500MA 200 MOHM | 18941 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N3BT000 | FIXED IND 1.3NH 400MA 200 MOHM | 17250 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N4BT000 | FIXED IND 1.4NH 400MA 300 MOHM | 0 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N5BT000 | FIXED IND 1.5NH 400MA 200 MOHM | 13990 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N6BT000 | FIXED IND 1.6NH 400MA 300 MOHM | 20148 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N7BT000 | FIXED IND 1.7NH 400MA 400 MOHM | 0 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N8BT000 | FIXED IND 1.8NH 400MA 400 MOHM | 28981 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA1N9BT000 | FIXED IND 1.9NH 400MA 400 MOHM | 18555 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA2N0BT000 | FIXED IND 2NH 400MA 400 MOHM SMD | 0 - Immediate | $0.10 | View Details |
![]() | ![]() | MHQ0402PSA2N1BT000 | FIXED IND 2.1NH 400MA 400 MOHM | 0 - Immediate | $0.10 | View Details |