


MHQ0402PSA1N8BT000 | |
|---|---|
DigiKey Part Number | 445-174632-2-ND - Tape & Reel (TR) 445-174632-1-ND - Cut Tape (CT) 445-174632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA1N8BT000 |
Description | FIXED IND 1.8NH 400MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Shielded Multilayer Inductor 400 mA 400mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA1N8BT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 10 @ 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8GHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 100 | $0.03650 | $3.65 |
| 1,000 | $0.02999 | $29.99 |
| 5,000 | $0.02616 | $130.80 |
| 10,000 | $0.02466 | $246.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02280 | $456.00 |
| 40,000 | $0.02150 | $860.00 |
| 60,000 | $0.02078 | $1,246.80 |
| 100,000 | $0.01990 | $1,990.00 |
| 140,000 | $0.01934 | $2,707.60 |
| 200,000 | $0.01877 | $3,754.00 |

