0.4 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric)
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA0N4BT000

DigiKey Part Number
445-174618-2-ND - Tape & Reel (TR)
445-174618-1-ND - Cut Tape (CT)
445-174618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA0N4BT000
Description
FIXED IND 0.4NH 600MA 150 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.4 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA0N4BT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
01005 (0402 Metric)
Inductance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1nH
Height - Seated (Max)
0.009" (0.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,161
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05800$0.58
100$0.04800$4.80
1,000$0.03947$39.47
5,000$0.03443$172.15
10,000$0.03246$324.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01669$333.80
40,000$0.01574$629.60
60,000$0.01521$912.60
100,000$0.01457$1,457.00
140,000$0.01416$1,982.40
200,000$0.01374$2,748.00
Manufacturers Standard Package