


MHQ0402PSA0N5BT000 | |
|---|---|
DigiKey Part Number | 445-174619-2-ND - Tape & Reel (TR) 445-174619-1-ND - Cut Tape (CT) 445-174619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA0N5BT000 |
Description | FIXED IND 0.5NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA0N5BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 100 | $0.02670 | $2.67 |
| 1,000 | $0.02196 | $21.96 |
| 5,000 | $0.01915 | $95.75 |
| 10,000 | $0.01805 | $180.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01669 | $333.80 |
| 40,000 | $0.01574 | $629.60 |
| 60,000 | $0.01521 | $912.60 |
| 100,000 | $0.01457 | $1,457.00 |
| 140,000 | $0.01416 | $1,982.40 |
| 200,000 | $0.01374 | $2,748.00 |

