Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBA02040C1000FC100 | |
|---|---|
DigiKey Part Number | BC3443CT-ND - Cut Tape (CT) BC3443TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1000FC100 |
Description | RES 100 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1000DC100 | Vishay Beyschlag/Draloric/BC Components | 194 | 56-MBA02040C1000DC100CT-ND | $0.49000 | Parametric Equivalent |
| MBA02040C1000DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1000DRP00-ND | $0.14347 | Parametric Equivalent |
| MBA02040C1000FCT00 | Vishay Beyschlag/Draloric/BC Components | 1,696 | BC3444CT-ND | $0.10000 | Parametric Equivalent |
| MBA02040C1000FRP00 | Vishay Beyschlag/Draloric/BC Components | 7,994 | BC100XCT-ND | $0.11000 | Parametric Equivalent |
| MBA0204CC1000FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA0204CC1000FCT00-ND | $0.19440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.29700 | $2.97 |
| 25 | $0.27520 | $6.88 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.24560 | $24.56 |
| 250 | $0.22848 | $57.12 |
| 500 | $0.21682 | $108.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20628 | $206.28 |
| 2,000 | $0.19682 | $393.64 |
| 3,000 | $0.19176 | $575.28 |
| 5,000 | $0.18587 | $929.35 |
| 7,000 | $0.18228 | $1,275.96 |
| 10,000 | $0.17870 | $1,787.00 |



