MBA0204CC1000FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 194
Unit Price: $0.49000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.14347
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,696
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,994
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,140
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,594
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 13,914
Unit Price: $0.24000
Datasheet
100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA0204CC1000FCT00

DigiKey Part Number
MBA0204CC1000FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA0204CC1000FCT00
Description
RES 100 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MBA0204CC1000FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1000DC100Vishay Beyschlag/Draloric/BC Components19456-MBA02040C1000DC100CT-ND$0.49000Parametric Equivalent
MBA02040C1000DRP00Vishay Beyschlag/Draloric/BC Components0MBA02040C1000DRP00-ND$0.14347Parametric Equivalent
MBA02040C1000FC100Vishay Beyschlag/Draloric/BC Components0BC3443CT-ND$0.36000Parametric Equivalent
MBA02040C1000FCT00Vishay Beyschlag/Draloric/BC Components1,696BC3444CT-ND$0.10000Parametric Equivalent
MBA02040C1000FRP00Vishay Beyschlag/Draloric/BC Components7,994BC100XCT-ND$0.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.19440$972.00
Manufacturers Standard Package