
MRS16000C1000FCT00 | |
|---|---|
DigiKey Part Number | BC3913CT-ND - Cut Tape (CT) BC3913TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1000FCT00 |
Description | RES 100 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C1000FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.10960 | $2.74 |
| 50 | $0.09660 | $4.83 |
| 100 | $0.08560 | $8.56 |
| 250 | $0.07344 | $18.36 |
| 500 | $0.06586 | $32.93 |
| 1,000 | $0.05941 | $59.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04791 | $239.55 |
| 10,000 | $0.04415 | $441.50 |
| 15,000 | $0.04221 | $633.15 |
| 25,000 | $0.04003 | $1,000.75 |
| 35,000 | $0.03872 | $1,355.20 |
| 50,000 | $0.03745 | $1,872.50 |

