
MRS16000C1000FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C1000FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C1000FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1000FRP00 |
Description | RES 100 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14900 | $1.49 |
| 25 | $0.12600 | $3.15 |
| 50 | $0.11120 | $5.56 |
| 100 | $0.09850 | $9.85 |
| 250 | $0.08472 | $21.18 |
| 500 | $0.07608 | $38.04 |
| 1,000 | $0.06872 | $68.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05561 | $278.05 |
| 10,000 | $0.05132 | $513.20 |
| 15,000 | $0.04911 | $736.65 |
| 25,000 | $0.04662 | $1,165.50 |
| 35,000 | $0.04514 | $1,579.90 |
| 50,000 | $0.04369 | $2,184.50 |

