CPF0603B51KE1 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 11,057
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 825
Unit Price: $0.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,171
Unit Price: $0.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,824
Unit Price: $0.50000
Datasheet

Upgrade


Vishay
In Stock: 4,835
Unit Price: $0.11000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.21331
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.30743
Datasheet

Upgrade


Susumu
In Stock: 163,631
Unit Price: $0.12000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18369
Datasheet

Upgrade


YAGEO
In Stock: 11,089
Unit Price: $0.10000
Datasheet
51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B51KE1

DigiKey Part Number
A103108TR-ND - Tape & Reel (TR)
A103108CT-ND - Cut Tape (CT)
A103108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B51KE1
Description
RES SMD 51K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B51KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB513VPanasonic Industry11,057P51KDBCT-ND$0.10000Upgrade
ERA-3APB513VPanasonic Industry825P51KAYCT-ND$0.27000Upgrade
ERA-3ARB513VPanasonic Industry2,171P51KBDCT-ND$0.40000Upgrade
ERA-3ARW513VPanasonic Industry8,82410-ERA-3ARW513VCT-ND$0.50000Upgrade
MCT06030D5102BP500Vishay4,835749-MCT06030D5102BP500CT-ND$0.11000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.20100$2.01
25$0.18640$4.66
50$0.17600$8.80
100$0.16640$16.64
250$0.15464$38.66
500$0.14662$73.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13936$139.36
2,000$0.13283$265.66
3,000$0.12933$387.99
5,000$0.12525$626.25
7,000$0.12275$859.25
10,000$0.12027$1,202.70
Manufacturers Standard Package