51 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D5102BP500

DigiKey Part Number
749-MCT06030D5102BP500TR-ND - Tape & Reel (TR)
749-MCT06030D5102BP500CT-ND - Cut Tape (CT)
749-MCT06030D5102BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D5102BP500
Description
RES 51K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D5102BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-513-B-T5Susumu163,631RG16P51.0KBCT-ND$0.12000Direct
RT0603BRD0751KLYAGEO11,134YAG1682CT-ND$0.10000Direct
ERA-3APB513VPanasonic Industry825P51KAYCT-ND$0.27000Upgrade
ERA-3ARB513VPanasonic Industry2,171P51KBDCT-ND$0.40000Upgrade
ERA-3ARW513VPanasonic Industry8,82410-ERA-3ARW513VCT-ND$0.50000Upgrade
In-Stock: 4,835
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.09400$0.94
25$0.08720$2.18
50$0.08220$4.11
100$0.07770$7.77
250$0.07208$18.02
500$0.06824$34.12
1,000$0.06472$64.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05781$289.05
10,000$0.05535$553.50
15,000$0.05404$810.60
25,000$0.05252$1,313.00
35,000$0.05160$1,806.00
50,000$0.05068$2,534.00
Manufacturers Standard Package