
RG1608P-513-B-T5 | |
|---|---|
DigiKey Part Number | RG16P51.0KBTR-ND - Tape & Reel (TR) RG16P51.0KBCT-ND - Cut Tape (CT) RG16P51.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-513-B-T5 |
Description | RES SMD 51K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-513-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10500 | $1.05 |
| 25 | $0.09760 | $2.44 |
| 50 | $0.09200 | $4.60 |
| 100 | $0.08690 | $8.69 |
| 250 | $0.08068 | $20.17 |
| 500 | $0.07638 | $38.19 |
| 1,000 | $0.07246 | $72.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07033 | $351.65 |
| 10,000 | $0.06737 | $673.70 |
| 15,000 | $0.06579 | $986.85 |
| 25,000 | $0.06396 | $1,599.00 |
| 35,000 | $0.06285 | $2,199.75 |
| 50,000 | $0.06175 | $3,087.50 |


