
ERA-3APB513V | |
|---|---|
DigiKey Part Number | P51KAYTR-ND - Tape & Reel (TR) P51KAYCT-ND - Cut Tape (CT) P51KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB513V |
Description | RES SMD 51K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB513V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22600 | $2.26 |
| 25 | $0.20960 | $5.24 |
| 50 | $0.19800 | $9.90 |
| 100 | $0.18720 | $18.72 |
| 250 | $0.17400 | $43.50 |
| 500 | $0.16498 | $82.49 |
| 1,000 | $0.15683 | $156.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14099 | $704.95 |
| 10,000 | $0.13540 | $1,354.00 |
| 15,000 | $0.13245 | $1,986.75 |
| 25,000 | $0.12903 | $3,225.75 |
| 35,000 | $0.12695 | $4,443.25 |
| 50,000 | $0.12489 | $6,244.50 |

