MCASL31LSB5475MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,945
Unit Price: $0.34000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08148
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.23532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12067
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,243
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Venkel
In Stock: 21,173
Unit Price: $0.03593
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,578
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08051
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL31LSB5475MTNA1J

DigiKey Part Number
587-MCASL31LSB5475MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASL31LSB5475MTNA1J
Description
CAP CER 4.7UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL31LSB5475MTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK316BJ475MLHTTaiyo Yuden1,945587-LMK316BJ475MLHTCT-ND$0.34000Parametric Equivalent
MCASL31LSB5475MTNA01Taiyo Yuden0587-MCASL31LSB5475MTNA01TR-ND$0.08148Parametric Equivalent
1206ZD475MAT2WKYOCERA AVX01206ZD475MAT2W-ND$0.23532Parametric Equivalent
C1206C475M8PAC7210KEMET0399-C1206C475M8PAC7210TR-ND$0.12067Parametric Equivalent
C1206C475M8PACTUKEMET4,243399-13205-1-ND$0.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.08148$162.96
Manufacturers Standard Package