Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C475M8PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C475M8PAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C475M8PAC7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M8PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C475M8PACTU | KEMET | 4,243 | 399-13205-1-ND | $0.50000 | Parametric Equivalent |
| 1206ZD475MAT2W | KYOCERA AVX | 0 | 1206ZD475MAT2W-ND | $0.23532 | Parametric Equivalent |
| C1206X5R100-475MNE | Venkel | 19,173 | 2679-C1206X5R100-475MNETR-ND | $0.03593 | Parametric Equivalent |
| CC1206MKX5R6BB475 | YAGEO | 8,578 | 311-3520-1-ND | $0.50000 | Parametric Equivalent |
| GRM31CR61A475MA13K | Murata Electronics | 0 | 490-GRM31CR61A475MA13KTR-ND | $0.08051 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.12067 | $965.36 |








