


LMK316BJ475MLHT | |
|---|---|
DigiKey Part Number | 587-LMK316BJ475MLHTTR-ND - Tape & Reel (TR) 587-LMK316BJ475MLHTCT-ND - Cut Tape (CT) 587-LMK316BJ475MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BJ475MLHT |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | LMK316BJ475MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.19800 | $1.98 |
| 50 | $0.14500 | $7.25 |
| 100 | $0.12860 | $12.86 |
| 500 | $0.10106 | $50.53 |
| 1,000 | $0.09254 | $92.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08555 | $171.10 |
| 4,000 | $0.07980 | $319.20 |
| 6,000 | $0.07692 | $461.52 |
| 10,000 | $0.07373 | $737.30 |
| 14,000 | $0.07186 | $1,006.04 |
| 20,000 | $0.07007 | $1,401.40 |

