
C1206X5R100-475MNE | |
|---|---|
DigiKey Part Number | 2679-C1206X5R100-475MNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X5R100-475MNE |
Description | CAP CER 4.7UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X5R100-475MNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.072" (1.83mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.03593 | $71.86 |

