
ST-RJ11-R-DIN | |
|---|---|
DigiKey Part Number | 3132-ST-RJ11-R-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-RJ11-R-DIN |
Description | RJ11 Breakout Board w/ DIN Clips |
Customer Reference | |
Detailed Description | Connector to Terminal Block RJ11 6 FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | RJ11 | |
Number of Positions | 6 | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 1.800" W (50.80mm x 45.72mm) | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.99000 | $14.99 |
| 15 | $14.49000 | $217.35 |
| 30 | $13.99000 | $419.70 |








