
ST-USB-A-R-DIN | |
|---|---|
DigiKey Part Number | 3132-ST-USB-A-R-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-USB-A-R-DIN |
Description | USB Type A Breakout Board |
Customer Reference | |
Detailed Description | Connector to Terminal Block USB-A (USB TYPE-A) 5 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer SchmalzTech, LLC | Pitch 0.100" (2.54mm) |
Packaging Retail Package | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Terminal Block | Size / Dimension 2.000" L x 1.800" W (50.80mm x 45.72mm) |
Package Accepted USB-A (USB TYPE-A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 20 | $14.99000 | $299.80 |


