Connector to Terminal Block BNC 1 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-BNC-50-R-FT

DigiKey Part Number
3132-ST-BNC-50-R-FT-ND
Manufacturer
Manufacturer Product Number
ST-BNC-50-R-FT
Description
BNC 50 Ohm Breakout Board
Customer Reference
Detailed Description
Connector to Terminal Block BNC 1 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
1
Manufacturer
SchmalzTech, LLC
Pitch
0.100" (2.54mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Box
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
1.800" L x 1.800" W (45.72mm x 45.72mm)
Proto Board Type
Connector to Terminal Block
Base Product Number
Package Accepted
BNC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
A separate $19.99 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.99000$15.99
25$15.49000$387.25
50$14.99000$749.50