
ST-BNC-75-R-DIN | |
|---|---|
DigiKey Part Number | 3132-ST-BNC-75-R-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-BNC-75-R-DIN |
Description | 75 Ohm BNC Breakout w/ DIN Clips |
Customer Reference | |
Detailed Description | Connector to Terminal Block BNC 2 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer SchmalzTech, LLC | Pitch 0.100" (2.54mm) |
Packaging Retail Package | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Terminal Block | Size / Dimension 2.840" L x 1.800" W (72.14mm x 45.72mm) |
Package Accepted BNC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.99000 | $17.99 |
| 25 | $17.49000 | $437.25 |
| 50 | $16.99000 | $849.50 |







