
ST-HDR-2-5-DIN | |
|---|---|
DigiKey Part Number | 3132-ST-HDR-2-5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-HDR-2-5-DIN |
Description | 2x5 Header Breakout Board |
Customer Reference | |
Detailed Description | Connector to Terminal Block Header 10 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | Header | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.400" L x 2.000" W (60.96mm x 50.80mm) | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.99000 | $14.99 |
| 20 | $14.49000 | $289.80 |
| 50 | $13.99000 | $699.50 |










