Similar
Similar
Similar
Similar

ERM8-030-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-030-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-030-02.0-L-DV-P-CT-ND - Cut Tape (CT) 612-ERM8-030-02.0-L-DV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-02.0-L-DV-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-02.0-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.31000 | $7.31 |
| 10 | $6.21400 | $62.14 |
| 25 | $5.82440 | $145.61 |
| 50 | $5.54620 | $277.31 |
| 100 | $5.28150 | $528.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $4.72003 | $1,652.01 |
| 700 | $4.14101 | $2,898.71 |
| 1,050 | $4.07500 | $4,278.75 |





