Similar
Similar
Similar
Direct

ERM8-030-02.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13757TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-030-02.0-S-DV-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-02.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 60 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-030-02.0-L-DV-P-TR | Samtec Inc. | 0 | 612-ERM8-030-02.0-L-DV-P-CT-ND | $7.31000 | Similar |
| ERM8-030-02.0-S-DV-P-TR | Samtec Inc. | 290 | 612-ERM8-030-02.0-S-DV-P-CT-ND | $7.76000 | Similar |
| ERM8-030-02.0-S-DV-TR | Samtec Inc. | 540 | SAM13758CT-ND | $6.78000 | Similar |
| ER8-60P-0.8SV-2H | Hirose Electric Co Ltd | 22 | H125531CT-ND | $5.21000 | Direct |



















