60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-030-02.0-S-DV-P-TR

DigiKey Part Number
612-ERM8-030-02.0-S-DV-P-TR-ND - Tape & Reel (TR)
612-ERM8-030-02.0-S-DV-P-CT-ND - Cut Tape (CT)
612-ERM8-030-02.0-S-DV-P-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-030-02.0-S-DV-P-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-02.0-S-DV-P-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
7mm, 9mm, 12mm
Number of Positions
60
Height Above Board
0.235" (5.97mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER8-60P-0.8SV-2HHirose Electric Co Ltd22H125531CT-ND$5.21000Similar
In-Stock: 265
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.60000$8.60
10$7.31200$73.12
25$6.85360$171.34
50$6.52620$326.31
100$6.21470$621.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$4.89800$1,714.30
700$4.86874$3,408.12
Manufacturers Standard Package