
ER8-60P-0.8SV-2H(10) | |
|---|---|
DigiKey Part Number | 26-ER8-60P-0.8SV-2H(10)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER8-60P-0.8SV-2H(10) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-60P-0.8SV-2H(10) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm |
Number of Positions 60 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $2.13117 | $745.91 |

