Contactor SPST-NO (DM) (1 Form X) 20 A 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER02P3AX

DigiKey Part Number
4758-RER02P3AX-ND
Manufacturer
Manufacturer Product Number
RER02P3AX
Description
20A DC Contactor, 1000V, PCB Mou
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 20 A 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Sealed - Fully
Manufacturer
Rincon Power
Termination Style
Quick Connect - 0.187"/0.250"
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
0.8 VDC
Mounting Type
Through Hole
Operate Time
30 ms
Coil Voltage
12VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
3W
Contact Rating (Current)
20 A
Coil Resistance
48Ohms
Switching Voltage
1000VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Rincon Power
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.00000$22.00