
RXR03B3AX | |
|---|---|
DigiKey Part Number | 4758-RXR03B3AX-ND |
Manufacturer | |
Manufacturer Product Number | RXR03B3AX |
Description | 50A 1500V contactor 12V coil |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 1500VDC - Max | |
Features | Sealed - Fully | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Power | 2.8W | |
Coil Resistance | 51.4Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.00000 | $45.00 |
| 5 | $40.00000 | $200.00 |
| 20 | $32.00000 | $640.00 |




