Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXC15P3PX

DigiKey Part Number
4758-RXC15P3PX-ND
Manufacturer
Manufacturer Product Number
RXC15P3PX
Description
150A DC Contactor, 1000V, PCB Mo
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Economizer, Sealed - Hermetically
Manufacturer
Rincon Power
Termination Style
Stud, PC Pins
Series
Operating Temperature
-45°C ~ 100°C
Packaging
Bulk
Must Operate Voltage
7.5 VDC
Part Status
Active
Must Release Voltage
0.6 VDC
Mounting Type
Through Hole
Operate Time
25 ms
Coil Voltage
12VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
0.24 A
Contact Rating (Current)
150 A
Coil Power
2.9W
Switching Voltage
1000VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Rincon Power
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$99.80000$99.80
5$96.90000$484.50
20$94.10000$1,882.00