Contactor SPST-NO (DM) (1 Form X) 20 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER02P1AX

DigiKey Part Number
4758-RER02P1AX-ND
Manufacturer
Manufacturer Product Number
RER02P1AX
Description
20A DC Contactor, 1000V, Bottom
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 20 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rincon Power
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
20 A
Switching Voltage
1000VDC - Max
Features
Sealed - Fully
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
0.8 VDC
Operate Time
30 ms
Release Time
10 ms
Coil Power
3W
Coil Resistance
48Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Rincon Power
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.20000$29.20
40$28.10000$1,124.00
120$27.00000$3,240.00