
RER02P1BX | |
|---|---|
DigiKey Part Number | 4758-RER02P1BX-ND |
Manufacturer | |
Manufacturer Product Number | RER02P1BX |
Description | 20A DC Contactor, 1000V, Bottom |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 20 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Fully |
Manufacturer Rincon Power | Termination Style Quick Connect - 0.187"/0.250" |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.6 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 3W |
Contact Rating (Current) 20 A | Coil Resistance 192Ohms |
Switching Voltage 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.20000 | $29.20 |
| 25 | $28.10000 | $702.50 |
| 120 | $27.00000 | $3,240.00 |


