
M85049/88-17W03 | |
|---|---|
DigiKey Part Number | APM85049/88-17W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-17W03 |
Description | CONN BACKSH BANDING SZ17 E OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.640" (16.26mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.406" (35.71mm) | Base Product Number |
Shell Size - Insert 17, E |











