
DKB200-03PCK | |
|---|---|
DigiKey Part Number | 2861-DKB200-03PCK-ND |
Manufacturer | |
Manufacturer Product Number | DKB200-03PCK |
Description | Panel Mounting, Screw Connection |
Customer Reference | |
Detailed Description | 3 Circuit 1.299" (33.00mm) Barrier Block Connector Screws |
Category | Voltage Rating 600V |
Manufacturer DINKLE Corporation USA | Wire Gauge 4/0-8 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Cover, Flange |
Number of Circuits 3 | Color Black |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 1.299" (33.00mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polycarbonate (PC) |
Current Rating (Amps) 230A | Material Flammability Rating UL94 V-2 |









