
DKB200 | |
|---|---|
DigiKey Part Number | 2861-DKB200-ND |
Manufacturer | |
Manufacturer Product Number | DKB200 |
Description | Feed-Through single level, Screw |
Customer Reference | |
Detailed Description | 2 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer DINKLE Corporation USA | Wire Gauge 4/0-8 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Mounting Type DIN Rail |
Number of Wire Entries 4 | Operating Temperature -40°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polycarbonate (PC) |
Current Rating (Amps) 230A | Material Flammability Rating UL94 V-2 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.08000 | $32.08 |
| 10 | $24.06300 | $240.63 |
| 50 | $20.85480 | $1,042.74 |
| 100 | $19.25050 | $1,925.05 |
| 200 | $17.64630 | $3,529.26 |
| 500 | $16.04212 | $8,021.06 |
| 1,000 | $14.43789 | $14,437.89 |









