Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK4

DigiKey Part Number
2861-DK4-ND
Manufacturer
Manufacturer Product Number
DK4
Description
RAIL TERM BLK FEED THRU 10-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Dinkle Corporation, USA
Voltage - IEC
630V
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.34-4mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
58.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,853
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.53900$15.39
50$1.33420$66.71
100$1.23160$123.16
250$1.12896$282.24
500$1.02632$513.16
1,000$0.92368$923.68