ITT Cannon KP Connectors
cms-photo-disclaimer

KPT06E22-55P

cms-digikey-product-number
IKPT06E22-55P-ND
cms-manufacturer
cms-manufacturer-product-number
KPT06E22-55P
cms-description
CONN PLUG MALE 55P GOLD SLDR CUP
cms-customer-reference
cms-detailed-description
55 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
55
Shell Size - Insert
22-55
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1$101.73000$101.73
10$97.96000$979.60
25$94.46000$2,361.50
50$88.16000$4,408.00
100$85.32000$8,532.00