
KPT00E22-55SF42 | |
|---|---|
DigiKey Part Number | IKPT00E22-55SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT00E22-55SF42 |
Description | KPT 55C 55#20 SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.31000 | $59.31 |
| 10 | $57.12000 | $571.20 |
| 25 | $55.08000 | $1,377.00 |
| 50 | $51.40000 | $2,570.00 |
| 100 | $49.75000 | $4,975.00 |


