55 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55 Position Circular Connector Receptacle, Female Sockets Solder Cup
ITT Cannon KP Connectors

KPT02E22-55S

DigiKey Part Number
IKPT02E22-55S-ND
Manufacturer
Manufacturer Product Number
KPT02E22-55S
Description
CONN RCPT FMALE 55P GOLD SLD CUP
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
55
Ingress Protection
Environment Resistant
Shell Size - Insert
22-55
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
600VAC, 850VDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$64.69000$64.69
10$62.29000$622.90
25$60.07000$1,501.75
50$56.06000$2,803.00
100$54.26000$5,426.00

Other Suppliers on DigiKey

15In Stock
Ships from WEC