
KPSE00E22-55SF42 | |
|---|---|
DigiKey Part Number | IKPSE00E22-55SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00E22-55SF42 |
Description | CONN RCPT 55POS WALL MNT W/SKTS |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.87000 | $68.87 |
| 10 | $66.32000 | $663.20 |
| 25 | $63.95000 | $1,598.75 |
| 50 | $59.69000 | $2,984.50 |
| 100 | $57.76000 | $5,776.00 |


