Image for CA3106R28-12PF0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106R28-12PF0

DigiKey Part Number
ICA3106R28-12PF0-ND
Manufacturer
Manufacturer Product Number
CA3106R28-12PF0
Description
ER 26C 26#16 PIN PLUG
Customer Reference
Detailed Description
26 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
26
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
28-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Operating Temperature
-55°C ~ 125°C
Insert Material
Polychloroprene
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$117.57000$117.57
10$95.52000$955.20
25$80.44000$2,011.00
50$69.47000$3,473.50
100$58.78000$5,878.00