
CA3102R28-12SK10 | |
|---|---|
DigiKey Part Number | ICA3102R28-12SK10-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R28-12SK10 |
Description | ER 26C 26#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.00000 | $142.00 |
| 10 | $115.37000 | $1,153.70 |
| 25 | $97.16000 | $2,429.00 |
| 50 | $83.91000 | $4,195.50 |
| 100 | $71.00000 | $7,100.00 |


